
KPT04A12-10PW | |
|---|---|
DigiKey Part Number | IKPT04A12-10PW-ND |
Manufacturer | |
Manufacturer Product Number | KPT04A12-10PW |
Description | CONN RCPT MALE 10P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 10 | Current Rating (Amps) 7.5A |
Shell Size - Insert 12-10 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.52000 | $26.52 |
| 10 | $25.53000 | $255.30 |
| 25 | $24.62000 | $615.50 |
| 50 | $22.98000 | $1,149.00 |
| 100 | $22.24000 | $2,224.00 |


