Image for KPT04-14-12P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT04-14-12P

DigiKey Part Number
IKPT04-14-12P-ND
Manufacturer
Manufacturer Product Number
KPT04-14-12P
Description
CONN RCPT 12POS W/PIN INLINE
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
14-12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
-
Features
-
Shielding
-
Current Rating (Amps)
7.5A, 13A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$41.20000$41.20
10$39.67000$396.70
25$38.26000$956.50
50$35.71000$1,785.50
100$34.56000$3,456.00