


KPT02E22-36P | |
|---|---|
DigiKey Part Number | IKPT02E22-36P-ND |
Manufacturer | |
Manufacturer Product Number | KPT02E22-36P |
Description | CONN RCPT MALE 36P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 36 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 36 | Ingress Protection Environment Resistant |
Shell Size - Insert 22-36 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.75000 | $53.75 |
| 10 | $51.76000 | $517.60 |
| 25 | $49.91000 | $1,247.75 |
| 50 | $46.58000 | $2,329.00 |
| 100 | $45.08000 | $4,508.00 |


