


KPT02E22-21S | |
|---|---|
DigiKey Part Number | KPT02E22-21S-ND |
Manufacturer | |
Manufacturer Product Number | KPT02E22-21S |
Description | CONN RCPT FMALE 21P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 21 | Ingress Protection Environment Resistant |
Shell Size - Insert 22-21 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 1000VAC, 1400VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $200.96000 | $200.96 |
| 10 | $193.52000 | $1,935.20 |
| 25 | $186.61000 | $4,665.25 |
| 50 | $174.17000 | $8,708.50 |
| 100 | $168.55000 | $16,855.00 |




