
KPT02E18-32SEW | |
|---|---|
DigiKey Part Number | IKPT02E18-32SEW-ND |
Manufacturer | |
Manufacturer Product Number | KPT02E18-32SEW |
Description | CONN RCPT FMALE 32POS GOLD SLDR |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 32 | Ingress Protection Environment Resistant |
Shell Size - Insert 18-32 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.99000 | $38.99 |
| 10 | $37.54000 | $375.40 |
| 25 | $36.20000 | $905.00 |
| 50 | $33.79000 | $1,689.50 |
| 100 | $32.70000 | $3,270.00 |



