
KPT02E18-32PEW | |
|---|---|
DigiKey Part Number | IKPT02E18-32PEW-ND |
Manufacturer | |
Manufacturer Product Number | KPT02E18-32PEW |
Description | CONN RCPT MALE 32POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 32 | |
Shell Size - Insert | 18-32 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.36000 | $95.36 |
| 10 | $91.83000 | $918.30 |
| 25 | $88.55000 | $2,213.75 |
| 50 | $82.65000 | $4,132.50 |
| 100 | $79.98000 | $7,998.00 |






