
KPT02E16-8SX | |
|---|---|
DigiKey Part Number | IKPT02E16-8SX-ND |
Manufacturer | |
Manufacturer Product Number | KPT02E16-8SX |
Description | KPT 8C 8#16 SKT RECP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation X |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection Environment Resistant |
Shell Size - Insert 16-8 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 1000VAC, 1400VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.98000 | $53.98 |
| 10 | $51.98000 | $519.80 |
| 25 | $50.13000 | $1,253.25 |
| 50 | $46.79000 | $2,339.50 |
| 100 | $45.28000 | $4,528.00 |


