ITT Cannon KP Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT02E12-10PEW

DigiKey Part Number
IKPT02E12-10PEW-ND
Manufacturer
Manufacturer Product Number
KPT02E12-10PEW
Description
CONN RCPT MALE 10POS GOLD SOLDER
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
10
Ingress Protection
Environment Resistant
Shell Size - Insert
12-10
Current Rating (Amps)
7.5A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
600VAC, 850VDC
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 8 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$32.34000$32.34
10$31.14000$311.40
25$30.03000$750.75
50$28.03000$1,401.50
100$27.12000$2,712.00