
KPT02E10-6SEW | |
|---|---|
DigiKey Part Number | IKPT02E10-6SEW-ND |
Manufacturer | |
Manufacturer Product Number | KPT02E10-6SEW |
Description | CONN RCPT FMALE 6POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection Environment Resistant |
Shell Size - Insert 10-6 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.39000 | $15.39 |
| 10 | $14.82000 | $148.20 |
| 25 | $14.29000 | $357.25 |
| 50 | $13.34000 | $667.00 |
| 100 | $12.91000 | $1,291.00 |






