
KPT01U14-12P | |
|---|---|
DigiKey Part Number | IKPT01U14-12P-ND |
Manufacturer | |
Manufacturer Product Number | KPT01U14-12P |
Description | CONN RCPT 12POS W/PIN INLINE |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Potted |
Number of Positions 12 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 14-12 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.71000 | $215.71 |
| 10 | $117.66000 | $1,176.60 |
| 25 | $92.45000 | $2,311.25 |
| 50 | $80.89000 | $4,044.50 |
| 100 | $71.90000 | $7,190.00 |


