
KPT01F18-32PF42 | |
|---|---|
DigiKey Part Number | IKPT01F18-32PF42-ND |
Manufacturer | |
Manufacturer Product Number | KPT01F18-32PF42 |
Description | CONN RCPT 32POS INLINE W/PIN |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Male Pins Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 32 | |
Shell Size - Insert | 18-32 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.33000 | $83.33 |
| 10 | $80.25000 | $802.50 |
| 25 | $77.38000 | $1,934.50 |
| 50 | $72.22000 | $3,611.00 |
| 100 | $69.89000 | $6,989.00 |





