
KPT00F22-21S | |
|---|---|
DigiKey Part Number | KPT00F22-21S-ND |
Manufacturer | |
Manufacturer Product Number | KPT00F22-21S |
Description | CONN RCPT FMALE 21P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 21 | |
Shell Size - Insert | 22-21 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 1000VAC, 1400VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.58000 | $129.58 |
| 10 | $124.78000 | $1,247.80 |
| 25 | $120.32000 | $3,008.00 |
| 50 | $112.30000 | $5,615.00 |
| 100 | $108.68000 | $10,868.00 |




