
KPT00E22-41S | |
|---|---|
DigiKey Part Number | IKPT00E22-41S-ND |
Manufacturer | |
Manufacturer Product Number | KPT00E22-41S |
Description | CONN RCPT FMALE 41P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 41 | Ingress Protection Environment Resistant |
Shell Size - Insert 22-41 | Current Rating (Amps) 7.5A, 13A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.33000 | $184.33 |
| 10 | $177.50000 | $1,775.00 |
| 25 | $171.16000 | $4,279.00 |
| 50 | $159.75000 | $7,987.50 |
| 100 | $154.60000 | $15,460.00 |



