
KPT00E12-10PDZ | |
|---|---|
DigiKey Part Number | KPT00E12-10PDZ-ND |
Manufacturer | |
Manufacturer Product Number | KPT00E12-10PDZ |
Description | CONN RCPT MALE 10P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 10 | Features Shrink Boot Adapter |
Shell Size - Insert 12-10 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 7.5A |
Mounting Feature Flange | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.21000 | $51.21 |
| 10 | $49.31000 | $493.10 |
| 25 | $47.55000 | $1,188.75 |
| 50 | $44.38000 | $2,219.00 |
| 100 | $42.95000 | $4,295.00 |


