
KPT00B22-21S | |
|---|---|
DigiKey Part Number | KPT00B22-21S-ND |
Manufacturer | |
Manufacturer Product Number | KPT00B22-21S |
Description | CONN RCPT FMALE 21P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 21 | Features Strain Relief |
Shell Size - Insert 22-21 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 1000VAC, 1400VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $211.73000 | $211.73 |
| 10 | $203.88000 | $2,038.80 |
| 25 | $196.60000 | $4,915.00 |
| 50 | $183.50000 | $9,175.00 |
| 100 | $177.58000 | $17,758.00 |


