
KPT00B12-3S | |
|---|---|
DigiKey Part Number | KPT00B12-3S-ND |
Manufacturer | |
Manufacturer Product Number | KPT00B12-3S |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 3 | Features Strain Relief |
Shell Size - Insert 12-3 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 1000VAC, 1400VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |


