
KPSE08F14-19PF0 | |
|---|---|
DigiKey Part Number | IKPSE08F14-19PF0-ND |
Manufacturer | |
Manufacturer Product Number | KPSE08F14-19PF0 |
Description | KPSE 19C 19#20 PIN PLUG |
Customer Reference | |
Detailed Description | 19 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 19 | |
Shell Size - Insert | 14-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Insert Material | Polychloroprene | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.89000 | $203.89 |
| 10 | $196.34000 | $1,963.40 |
| 25 | $189.32000 | $4,733.00 |
| 50 | $176.70000 | $8,835.00 |
| 100 | $171.00000 | $17,100.00 |




