
KPSE08F14-15SF0 | |
|---|---|
DigiKey Part Number | IKPSE08F14-15SF0-ND |
Manufacturer | |
Manufacturer Product Number | KPSE08F14-15SF0 |
Description | KPSE 15C 14#20 1#16 SKT PLUG |
Customer Reference | |
Detailed Description | 15 Position Circular Connector |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Shell Material Aluminum Alloy |
Series | Ingress Protection Environment Resistant |
Packaging Retail Package | Features Backshell, Cable Clamp, Coupling Nut |
Part Status Active | Shielding |
Number of Positions 15 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-15 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $210.30000 | $210.30 |
| 10 | $202.51000 | $2,025.10 |
| 25 | $195.28000 | $4,882.00 |
| 50 | $182.26000 | $9,113.00 |
| 100 | $176.38000 | $17,638.00 |


