
KPSE08E14-12S | |
|---|---|
DigiKey Part Number | KPSE08E14-12S-ND |
Manufacturer | |
Manufacturer Product Number | KPSE08E14-12S |
Description | CONN PLUG FMALE 12POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 12 | Features Backshell |
Shell Size - Insert 14-12 | Current Rating (Amps) 7.5A, 13A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.45000 | $110.45 |
| 10 | $106.36000 | $1,063.60 |
| 25 | $102.56000 | $2,564.00 |
| 50 | $95.73000 | $4,786.50 |
| 100 | $92.64000 | $9,264.00 |





