
KPSE08A14-19SF0 | |
|---|---|
DigiKey Part Number | IKPSE08A14-19SF0-ND |
Manufacturer | |
Manufacturer Product Number | KPSE08A14-19SF0 |
Description | KPSE 19C 19#20 SKT PLUG |
Customer Reference | |
Detailed Description | 19 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 19 | |
Shell Size - Insert | 14-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Insert Material | Polychloroprene | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $193.35000 | $193.35 |
| 10 | $186.18000 | $1,861.80 |
| 25 | $179.53000 | $4,488.25 |
| 50 | $167.57000 | $8,378.50 |
| 100 | $162.16000 | $16,216.00 |


