
KPSE07E16-8SF0 | |
|---|---|
DigiKey Part Number | IKPSE07E16-8SF0-ND |
Manufacturer | |
Manufacturer Product Number | KPSE07E16-8SF0 |
Description | CONN RCPT HSNG FMALE 8POS PNL MT |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Backshell |
Number of Positions 8 | Shielding Unshielded |
Shell Size - Insert 16-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polychloroprene |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.27000 | $54.27 |
| 10 | $52.26000 | $522.60 |
| 25 | $50.39000 | $1,259.75 |
| 50 | $47.03000 | $2,351.50 |
| 100 | $45.52000 | $4,552.00 |


