KPSE06F16-26P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPSE06F16-26P

DigiKey Part Number
1003-KPSE06F16-26P-ND
Manufacturer
Manufacturer Product Number
KPSE06F16-26P
Description
26482 - STYLE SERIES I & MIL BAT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
26
Shell Size - Insert
16-26
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Strain Relief
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$84.37000$84.37
10$71.71900$717.19
25$67.23240$1,680.81
50$64.02680$3,201.34
100$60.97520$6,097.52
Manufacturers Standard Package