


KPSE06F12-3PF0 | |
|---|---|
DigiKey Part Number | IKPSE06F12-3PF0-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06F12-3PF0 |
Description | CONN PLUG HSNG MALE 3POS INLINE |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 3 | |
Shell Size - Insert | 12-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polychloroprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.00000 | $59.00 |
| 10 | $56.81000 | $568.10 |
| 25 | $54.78000 | $1,369.50 |
| 50 | $51.13000 | $2,556.50 |
| 100 | $49.48000 | $4,948.00 |






