
KPSE06E22-21SF42F0 | |
|---|---|
DigiKey Part Number | IKPSE06E22-21SF42F0-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06E22-21SF42F0 |
Description | CONN HSG INLINE MNT PLUG 21POS |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Chromate over Cadmium |
Packaging Bag | Housing Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 21 | Note Contacts Sold Separately |
Shell Size - Insert 22-21 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.68000 | $61.68 |
| 10 | $59.40000 | $594.00 |
| 25 | $57.28000 | $1,432.00 |
| 50 | $53.46000 | $2,673.00 |
| 100 | $51.73000 | $5,173.00 |


