
KPSE06E18-32SF42F26 | |
|---|---|
DigiKey Part Number | IKPSE06E18-32SF42F26-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06E18-32SF42F26 |
Description | CONN PLUG 32POS CBL MNT W/SKTS |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Female Sockets Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 32 | Current Rating (Amps) 7.5A |
Shell Size - Insert 18-32 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.29000 | $100.29 |
| 10 | $96.57000 | $965.70 |
| 25 | $93.12000 | $2,328.00 |
| 50 | $86.91000 | $4,345.50 |
| 100 | $84.11000 | $8,411.00 |


