
KPSE06E16-8SF42 | |
|---|---|
DigiKey Part Number | IKPSE06E16-8SF42-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06E16-8SF42 |
Description | CONN PLUG 8POS CBL MNT W/SKTS |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 8 | Current Rating (Amps) 13A |
Shell Size - Insert 16-8 | Voltage Rating 1000VAC, 1400VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.56000 | $59.56 |
| 10 | $57.35000 | $573.50 |
| 25 | $55.30000 | $1,382.50 |
| 50 | $51.62000 | $2,581.00 |
| 100 | $49.95000 | $4,995.00 |




