
KPSE06E16-26PWDN | |
|---|---|
DigiKey Part Number | IKPSE06E16-26PWDN-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06E16-26PWDN |
Description | CONN PLUG MALE 26POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 26 | Features Shrink Boot Adapter |
Shell Size - Insert 16-26 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.28000 | $49.28 |
| 10 | $47.45000 | $474.50 |
| 25 | $45.76000 | $1,144.00 |
| 50 | $42.71000 | $2,135.50 |
| 100 | $41.33000 | $4,133.00 |



