
KPSE06E12-3S23 | |
|---|---|
DigiKey Part Number | IKPSE06E12-3S23-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06E12-3S23 |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell |
Number of Positions 3 | Shielding |
Shell Size - Insert 12-3 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000VAC, 1400VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.72000 | $47.72 |
| 10 | $45.95000 | $459.50 |
| 25 | $44.31000 | $1,107.75 |
| 50 | $41.36000 | $2,068.00 |
| 100 | $40.02000 | $4,002.00 |


