Parametric Equivalent
Parametric Equivalent

KPSE06A16-26P | |
|---|---|
DigiKey Part Number | 1003-KPSE06A16-26P-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06A16-26P |
Description | KPSE06A16-26P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell |
Number of Positions 26 | Shielding |
Shell Size - Insert 16-26 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Medical, Military |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KPSE01E16-26P | ITT Cannon, LLC | 0 | 1003-KPSE01E16-26P-ND | $71.44060 | Parametric Equivalent |
| KPSE06E16-26P | ITT Cannon, LLC | 0 | 1003-KPSE06E16-26P-ND | $58.32260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $74.02780 | $3,701.39 |

