
KPSE06A14-19SF0 | |
|---|---|
DigiKey Part Number | IKPSE06A14-19SF0-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06A14-19SF0 |
Description | KPSE 19C 19#20 SKT PLUG |
Customer Reference | |
Detailed Description | 19 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Number of Positions 19 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-19 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.42000 | $48.42 |
| 10 | $46.63000 | $466.30 |
| 25 | $44.96000 | $1,124.00 |
| 50 | $41.97000 | $2,098.50 |
| 100 | $40.61000 | $4,061.00 |


