
KPSE06A12-10PF0 | |
|---|---|
DigiKey Part Number | IKPSE06A12-10PF0-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06A12-10PF0 |
Description | KPSE 10C 10#20 PIN PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 10 | |
Shell Size - Insert | 12-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Insert Material | Polychloroprene | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.80000 | $43.80 |
| 10 | $42.18000 | $421.80 |
| 25 | $40.67000 | $1,016.75 |
| 50 | $37.96000 | $1,898.00 |
| 100 | $36.74000 | $3,674.00 |




