
KPSE05E14-15SF0 | |
|---|---|
DigiKey Part Number | IKPSE05E14-15SF0-ND |
Manufacturer | |
Manufacturer Product Number | KPSE05E14-15SF0 |
Description | KPSE 15C 14#20 1#16 SKT PLUG |
Customer Reference | |
Detailed Description | 15 Position Circular Connector |
Category | Orientation N (Normal) |
Mfr | Shell Material Aluminum Alloy |
Series | Ingress Protection Environment Resistant |
Packaging Retail Package | Features Backshell |
Part Status Active | Shielding |
Number of Positions 15 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-15 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.71000 | $35.71 |
| 10 | $34.39000 | $343.90 |
| 25 | $33.16000 | $829.00 |
| 50 | $30.95000 | $1,547.50 |
| 100 | $29.95000 | $2,995.00 |


