Image for KPSE05E12-3SF0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPSE05E12-3SF0

DigiKey Part Number
IKPSE05E12-3SF0-ND
Manufacturer
Manufacturer Product Number
KPSE05E12-3SF0
Description
KPSE 3C 3#16 SKT PLUG
Customer Reference
Detailed Description
3 Position Circular Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Number of Positions
3
Shell Size - Insert
12-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell
Shielding
Operating Temperature
-55°C ~ 125°C
Insert Material
Polychloroprene
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$29.83000$29.83
10$28.72000$287.20
25$27.70000$692.50
50$25.85000$1,292.50
100$25.02000$2,502.00