
KPSE01E12-10PDN | |
|---|---|
DigiKey Part Number | IKPSE01E12-10PDN-ND |
Manufacturer | |
Manufacturer Product Number | KPSE01E12-10PDN |
Description | CONN RCPT MALE 10POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 10 | Features Shrink Boot Adapter |
Shell Size - Insert 12-10 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.22000 | $36.22 |
| 10 | $34.87000 | $348.70 |
| 25 | $33.63000 | $840.75 |
| 50 | $31.39000 | $1,569.50 |
| 100 | $30.37000 | $3,037.00 |





