5 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPSE00F14-5S

DigiKey Part Number
1003-KPSE00F14-5S-ND
Manufacturer
Manufacturer Product Number
KPSE00F14-5S
Description
26482 - STYLE SERIES I & MIL BAT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
5
Ingress Protection
Environment Resistant
Shell Size - Insert
14-5
Features
Strain Relief
Mounting Type
Panel Mount
Current Rating (Amps)
13A
Mounting Feature
Flange
Voltage Rating
1000VAC, 1400VDC
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Fastening Type
Bayonet Lock
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$69.20000$69.20
10$58.82100$588.21
25$55.14040$1,378.51
50$52.51120$2,625.56
100$50.00790$5,000.79
Manufacturers Standard Package