cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM53744-98

DigiKey Part Number
IDM53744-98-ND
Manufacturer
Manufacturer Product Number
DM53744-98
Description
CONN D-SUB SOCKET SLDR GOLD
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold Solder Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
-
Contact Termination
Solder
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,484
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.58000$4.58
10$4.24000$42.40
25$4.05000$101.25
50$3.70000$185.00
100$3.35000$335.00