
DM53744-95 | |
|---|---|
DigiKey Part Number | DM53744-95-ND |
Manufacturer | |
Manufacturer Product Number | DM53744-95 |
Description | CONN D-SUB SOCKET SLDR GOLD |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.64000 | $16.64 |
| 10 | $15.42000 | $154.20 |
| 25 | $14.71000 | $367.75 |
| 50 | $13.46000 | $673.00 |
| 100 | $12.16000 | $1,216.00 |





