
DM53744-92 | |
|---|---|
DigiKey Part Number | IDM53744-92-ND |
Manufacturer | |
Manufacturer Product Number | DM53744-92 |
Description | CONN D-SUB SOCKET SLDR GOLD |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.72000 | $12.72 |
| 10 | $11.78000 | $117.80 |
| 25 | $11.24000 | $281.00 |
| 50 | $10.28000 | $514.00 |
| 100 | $9.29000 | $929.00 |





