cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM53743-5076

DigiKey Part Number
DM53743-5076-ND
Manufacturer
Manufacturer Product Number
DM53743-5076
Description
CONN D-SUB SOCKET COAX CABLE SLD
Customer Reference
Detailed Description
D-Sub Contact Female Socket, Right Angle Gold Coaxial Cable Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Female Socket, Right Angle
Wire Gauge
Coaxial Cable
Contact Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Size
8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$35.90000$35.90
100$15.95000$1,595.00