
DM53743-5073 | |
|---|---|
DigiKey Part Number | IDM53743-5073-ND |
Manufacturer | |
Manufacturer Product Number | DM53743-5073 |
Description | CONN D-SUB SOCKET COAX CABLE SLD |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Solder Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | Coaxial Cable | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |





