D-Sub Contact Female Socket Gold Coaxial Cable Solder Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM53743-5001

DigiKey Part Number
1003-2001-ND
Manufacturer
Manufacturer Product Number
DM53743-5001
Description
CONN D-SUB SOCKET COAX CABLE SLD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold Coaxial Cable Solder Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Female Socket
Manufacturer
ITT Cannon, LLC
Contact Form
Machined
Series
Wire Gauge
Coaxial Cable
Packaging
Bulk
Contact Termination
Solder
Part Status
Active
Contact Finish
Gold
Type
Coaxial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 26 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$25.15000$25.15
10$21.37700$213.77
25$20.03840$500.96
50$19.08220$954.11
100$18.17190$1,817.19
250$17.03536$4,258.84
500$16.22332$8,111.66
Manufacturers Standard Package

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics