
DM53740-5002 | |
|---|---|
DigiKey Part Number | IDM53740-5002-ND |
Manufacturer | |
Manufacturer Product Number | DM53740-5002 |
Description | CONN D-SUB PIN COAX CABLE SLDR |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Solder Machined |
Datasheet | Datasheet |
Category | Contact Type Male Pin |
Manufacturer ITT Cannon, LLC | Contact Form Machined |
Series | Wire Gauge Coaxial Cable |
Packaging Bag | Contact Termination Solder |
Part Status Active | Contact Finish Gold |
Type Coaxial | Base Product Number |







