
DEU9PK87 | |
|---|---|
DigiKey Part Number | IDEU9PK87-ND |
Manufacturer | |
Manufacturer Product Number | DEU9PK87 |
Description | CONN D-SUB PLG 9POS PNL MT CRIMP |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |






