
DEM9PH | |
|---|---|
DigiKey Part Number | IDEM9PH-ND |
Manufacturer | |
Manufacturer Product Number | DEM9PH |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.38000 | $16.38 |
| 10 | $15.58000 | $155.80 |
| 25 | $15.21000 | $380.25 |
| 50 | $14.52000 | $726.00 |
| 100 | $12.29000 | $1,229.00 |



