Parametric Equivalent

DCMZ-17X5S-N-A197 | |
|---|---|
DigiKey Part Number | 1003-DCMZ-17X5S-N-A197-ND |
Manufacturer | |
Manufacturer Product Number | DCMZ-17X5S-N-A197 |
Description | DCMZ-17X5S-N-A197 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 17 (12 + 5 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A, 7.5A |
Number of Positions | Features Board Lock, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester, Polytetrafluoroethylene (PTFE) |
Shell Size, Connector Layout 4 (DC, C) - 17W5 | Contact Material Copper Alloy |
Contact Type Coax and Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCMZ-17C5S-N-A197 | ITT Cannon, LLC | 0 | 1003-DCMZ-17C5S-N-A197-ND | $104.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | $123.97000 | $15,620.22 |

