
DCMAE37SA197 | |
|---|---|
DigiKey Part Number | DCMAE37SA197-ND |
Manufacturer | |
Manufacturer Product Number | DCMAE37SA197 |
Description | CONN D-SUB RCPT 37P PNL MT CRIMP |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Category | Termination Crimp |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Color White |
Connector Type Receptacle, Female Sockets | Contact Form Machined |
Number of Positions | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Rows 2 | Wire Gauge 20-28 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Cable Side (4-40) |




