Parametric Equivalent
Parametric Equivalent

DCM-17W5S-A191-A197 | |
|---|---|
DigiKey Part Number | 1003-DCM-17W5S-A191-A197-ND |
Manufacturer | |
Manufacturer Product Number | DCM-17W5S-A191-A197 |
Description | DCM-17W5S-A191-A197 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 17 (12 + 5 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.283" (7.20mm) |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Voltage Rating 1000V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) - 17W5 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Contact Type Signal and Coax or Power (Not Included) | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCM-17W5S-K126 | ITT Cannon, LLC | 0 | 1003-DCM-17W5S-K126-ND | $22.76119 | Parametric Equivalent |
| DCMM-17W5S-A101 | ITT Cannon, LLC | 0 | 1003-DCMM-17W5S-A101-ND | $32.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | $17.70198 | $2,230.45 |

