
DBMMK5W5P | |
|---|---|
DigiKey Part Number | IDBMMK5W5P-ND |
Manufacturer | |
Manufacturer Product Number | DBMMK5W5P |
Description | COMBO 5W5M SOD K G50 ZINC |
Customer Reference | |
Detailed Description | 5 (Coax or Power) Position D-Sub, Combo Plug for Male Contacts Connector |
Category | Shell Size, Connector Layout 3 (DB, B) - 5W5 |
Mfr | Contact Type Coax or Power |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Retail Package | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Features Shielded |
Connector Style | Color Black |
Connector Type Plug for Male Contacts | Dielectric Material Polyester |
Number of Positions | Operating Temperature -55°C ~ 150°C |
Mounting Type | Base Product Number |



