
DBMK25S | |
|---|---|
DigiKey Part Number | IDBMK25S-ND |
Manufacturer | |
Manufacturer Product Number | DBMK25S |
Description | DSUB 25F SOD K GF ZINC |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Retail Package | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Color Black |
Connector Type Receptacle, Female Sockets | Contact Form Machined |
Number of Positions | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Rows 2 | Wire Gauge 20-28 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |





