Similar
Similar
Similar
Similar
Similar

DBMG9H4SJA197 | |
|---|---|
DigiKey Part Number | DBMG9H4SJA197-ND |
Manufacturer | |
Manufacturer Product Number | DBMG9H4SJA197 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 (5 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A, 40A |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) - 9W4 | Operating Temperature -55°C ~ 125°C |
Contact Type Signal and Power | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L77TWB9W4SEP2SV4RRM6 | Amphenol CS (Commercial Products) | 0 | L77TWB9W4SEP2SV4RRM6-ND | $14.73595 | Similar |
| L77TWB9W4SEP3SV4RRM6 | Amphenol CS (Commercial Products) | 0 | L77TWB9W4SEP3SV4RRM6-ND | $14.71610 | Similar |
| L77TWB9W4SMP2SV4RRM6 | Amphenol CS (Commercial Products) | 0 | L77TWB9W4SMP2SV4RRM6-ND | $14.93030 | Similar |
| L77TWB9W4SMP3SV4FRM6 | WEC | 77 | 2266-L77TWB9W4SMP3SV4FRM6-ND | $12.07000 | Similar |
| L77TWB9W4SMP3SV4RRM6 | Amphenol CS (Commercial Products) | 0 | L77TWB9W4SMP3SV4RRM6-ND | $15.03535 | Similar |







